IDT74FCT823BTD
vs
CY54FCT823ATDMB
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
CERDIP-24
0.300 INCH, CERDIP-24
Pin Count
24
24
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
WITH CLEAR AND CLOCK ENABLE
Family
FCT
FCT
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
JESD-609 Code
e0
e0
Length
32.004 mm
31.877 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
83300000 Hz
71400000 Hz
Max I(ol)
0.048 A
0.032 A
Number of Bits
9
9
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
7.5 ns
11.5 ns
Propagation Delay (tpd)
15 ns
11.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Screening Level
38535Q/M;38534H;883B
Compare IDT74FCT823BTD with alternatives
Compare CY54FCT823ATDMB with alternatives