IDT74FCT646P
vs
74FCT646APC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP24,.3
DIP, DIP24,.3
Pin Count
24
24
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
WITH DIRECTION CONTROL
Control Type
INDEPENDENT CONTROL
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
FCT
FCT
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e0
Length
31.6865 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
0.064 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.191 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
Base Number Matches
1
1
Compare IDT74FCT646P with alternatives
Compare 74FCT646APC with alternatives