IDT74FCT541TSO8 vs PI74FCT541DTS feature comparison

IDT74FCT541TSO8 Integrated Device Technology Inc

Buy Now Datasheet

PI74FCT541DTS Pericom Semiconductor Corporation

Buy Now Datasheet
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC PERICOM SEMICONDUCTOR CORP
SOIC SOIC
SOP, SOP, SOP20,.4
20 20
unknown unknown
8542.39.00.01 8542.39.00.01
WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
FCT FCT
R-PDSO-G20 R-PDSO-G20
e0 e0
12.8 mm 12.8 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
8 ns 3.8 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
1 1
No
EAR99
ENABLE LOW
0.064 A
SOP20,.4
3.8 ns

Compare IDT74FCT541TSO8 with alternatives

Compare PI74FCT541DTS with alternatives