IDT74FCT388915T70J
vs
SNCDC351DB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
SSOP,
Pin Count
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F; MAX PART TO PART SKEW = 1NS
MAX PART TO PART SKEW = 1NS
Family
FCT
ABT
Input Conditioning
SCHMITT TRIGGER MUX
STANDARD
JESD-30 Code
S-PQCC-J28
R-PDSO-G24
JESD-609 Code
e0
Length
11.5062 mm
8.2 mm
Load Capacitance (CL)
20 pF
50 pF
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inverted Outputs
1
Number of Terminals
28
24
Number of True Outputs
7
10
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SSOP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
225
Propagation Delay (tpd)
1.3 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.8 ns
0.5 ns
Seated Height-Max
4.572 mm
2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
11.5062 mm
5.3 mm
fmax-Min
70 MHz
Base Number Matches
6
2
Compare IDT74FCT388915T70J with alternatives
Compare SNCDC351DB with alternatives