IDT74FCT3807ASOGI vs IDT74FCT3807ASO8 feature comparison

IDT74FCT3807ASOGI Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT3807ASO8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 SOIC-20
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 12.8016 mm 12.8016 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 20
Number of True Outputs 10 10
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 225
Prop. Delay@Nom-Sup 4.3 ns 4.3 ns
Propagation Delay (tpd) 4.3 ns 4.3 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.45 ns 0.35 ns
Seated Height-Max 2.6416 mm 2.6416 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 7.5184 mm 7.5184 mm
Base Number Matches 1 1
Additional Feature MAX PART TO PART SKEW = 0.75NS
Load Capacitance (CL) 50 pF

Compare IDT74FCT3807ASOGI with alternatives

Compare IDT74FCT3807ASO8 with alternatives