IDT74FCT374E vs 74FCT374FCQR feature comparison

IDT74FCT374E Integrated Device Technology Inc

Buy Now Datasheet

74FCT374FCQR Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP DFP
Package Description DFP, FL20,.3 DFP, FL20,.3
Pin Count 20 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
Family FCT FCT
JESD-30 Code R-GDFP-F20 R-GDFP-F20
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 10 ns 10 ns
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.337 mm 2.286 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.9215 mm 6.731 mm
Base Number Matches 1 2

Compare IDT74FCT374E with alternatives

Compare 74FCT374FCQR with alternatives