IDT74FCT273TPY
vs
74FCT273CTPY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
SSOP,
SSOP, SSOP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
Family
FCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e0
Length
7.2 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
8
Number of Functions
1
8
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Propagation Delay (tpd)
13 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Manufacturer Package Code
PY20
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
83300000 Hz
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Package Equivalence Code
SSOP20,.3
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
5.8 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare 74FCT273CTPY with alternatives