IDT74FCT273CTQ vs IDT74FCT273TQ feature comparison

IDT74FCT273CTQ Rochester Electronics LLC

Buy Now Datasheet

IDT74FCT273TQ Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Package Description SSOP, QSOP-20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 8.65 mm 8.65 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 5.8 ns 13 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9116 mm 3.9116 mm
Base Number Matches 2 2
Rohs Code No
Part Package Code QSOP
Pin Count 20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 71400000 Hz
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP20,.25
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 13 ns
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT74FCT273TQ with alternatives