IDT74FCT273CTE
vs
IDT54FCT273ATEB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TELEDYNE E2V (UK) LTD
Part Package Code
DFP
Package Description
DFP,
FP-20
Pin Count
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
FCT
JESD-30 Code
R-GDFP-F20
R-GDFP-F16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
8
1
Number of Functions
1
8
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL20,.3
FL20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
5.8 ns
8.3 ns
Qualification Status
Not Qualified
Seated Height-Max
2.337 mm
2.286 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.9215 mm
7.239 mm
Base Number Matches
1
1
Length
13.72 mm
Max I(ol)
0.032 A
Power Supply Current-Max (ICC)
16.3 mA
Prop. Delay@Nom-Sup
8.3 ns
Screening Level
MIL-STD-883 Class B
Compare IDT74FCT273CTE with alternatives
Compare IDT54FCT273ATEB with alternatives