IDT74FCT273CP vs 5962-01-426-6601 feature comparison

IDT74FCT273CP Integrated Device Technology Inc

Buy Now Datasheet

5962-01-426-6601 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT
JESD-30 Code R-PDIP-T20 R-XDIP-T20
JESD-609 Code e0
Length 26.1874 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 83300000 Hz 83300000 Hz
Max I(ol) 0.048 A 0.032 A
Number of Bits 8
Number of Functions 1 8
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 5.8 ns 6.5 ns
Propagation Delay (tpd) 5.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.191 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Peak Reflow Temperature (Cel) 260
Screening Level 38535Q/M;38534H;883B
Time@Peak Reflow Temperature-Max (s) 6

Compare IDT74FCT273CP with alternatives

Compare 5962-01-426-6601 with alternatives