IDT74FCT2573TQ vs IDT74FCT3573QG8 feature comparison

IDT74FCT2573TQ Rochester Electronics LLC

Buy Now Datasheet

IDT74FCT3573QG8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QSOP QSOP
Package Description SSOP, SSOP,
Pin Count 20 20
Reach Compliance Code unknown compliant
Additional Feature BROADSIDE VERSION OF 2373 BROADSIDE VERSION OF 373
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 8.65 mm 8.65 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 13 ns 13 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 3.9116 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare IDT74FCT2573TQ with alternatives

Compare IDT74FCT3573QG8 with alternatives