IDT74FCT2541CTQ8
vs
IDTQS74FCT2541ATQ8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
QSOP
Package Description
SSOP, SSOP20,.25
SSOP, SSOP20,.25
Pin Count
20
20
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
ENABLE LOW
Family
FCT
FCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e0
Length
8.65 mm
8.6868 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
0.012 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.25
SSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
240
240
Prop. Delay@Nom-Sup
4.3 ns
4.8 ns
Propagation Delay (tpd)
4.1 ns
4.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.7272 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
20
Width
3.9116 mm
3.9 mm
Base Number Matches
1
1
Compare IDT74FCT2541CTQ8 with alternatives
Compare IDTQS74FCT2541ATQ8 with alternatives