IDT74FCT244ATPG vs IDT74FCT244ATPYG feature comparison

IDT74FCT244ATPG Rochester Electronics LLC

Buy Now Datasheet

IDT74FCT244ATPYG Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Package Description TSSOP, SSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 6.5 mm 7.2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 4.8 ns 4.8 ns
Seated Height-Max 1.2 mm 1.99 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 5.3 mm
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Package Equivalence Code SSOP20,.3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare IDT74FCT244ATPG with alternatives

Compare IDT74FCT244ATPYG with alternatives