IDT74FCT240CTL
vs
5962-9221303M2X
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
QLCC
Package Description
QCCN,
QCCN,
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
FCT
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
4.3 ns
5.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.89 mm
Base Number Matches
1
4
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Max I(ol)
0.048 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.2 mA
Prop. Delay@Nom-Sup
4.7 ns
Screening Level
MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IDT74FCT240CTL with alternatives
Compare 5962-9221303M2X with alternatives