IDT74FCT2245CTQG8
vs
CY74FCT2245CTQCTE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Package Description
SSOP, SSOP20,.25
SSOP, SSOP20,.25
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
FCT
FCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e4
Length
8.6868 mm
8.65 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.012 A
0.012 A
Moisture Sensitivity Level
1
2
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.25
SSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
4.1 ns
4.1 ns
Propagation Delay (tpd)
4.1 ns
4.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.727 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.937 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
QSOP
Pin Count
20
Compare IDT74FCT2245CTQG8 with alternatives
Compare CY74FCT2245CTQCTE4 with alternatives