IDT74FCT16841BTE vs IDT54FCT16841ATEB feature comparison

IDT74FCT16841BTE Integrated Device Technology Inc

Buy Now Datasheet

IDT54FCT16841ATEB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFP DFP
Package Description DFP, CERPACK-56
Pin Count 56 56
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Candidate List Date 2017-07-07 2018-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Family FCT FCT
JESD-30 Code R-GDFP-F56 R-GDFP-F56
JESD-609 Code e0 e0
Length 18.415 mm 18.415 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL56,.4,25 FL56,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 15.5 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.143 mm 2.413 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 9.652 mm 9.652 mm
Base Number Matches 1 1
SVHC Over MCV 7439-92-1
Max I(ol) 0.048 A
Prop. Delay@Nom-Sup 10 ns
Screening Level MIL-STD-883 Class B

Compare IDT74FCT16841BTE with alternatives

Compare IDT54FCT16841ATEB with alternatives