IDT74FCT166244CTPV vs 74ABT16244CSSCX feature comparison

IDT74FCT166244CTPV Integrated Device Technology Inc

Buy Now Datasheet

74ABT16244CSSCX Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SSOP
Package Description SSOP, SSOP48,.4 SSOP,
Pin Count 48
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LIGHT DRIVE BALANCED OUTPUT WITH MINIMUM SWITCHING NOISE
Control Type ENABLE LOW
Family FCT ABT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 15.875 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 4.1 ns
Propagation Delay (tpd) 4.1 ns 3.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 2.74 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.493 mm 7.5 mm
Base Number Matches 1 4
Power Supply Current-Max (ICC) 60 mA

Compare IDT74FCT166244CTPV with alternatives