IDT74FCT16373ATPVG8 vs CY74FCT16373ETPVCT feature comparison

IDT74FCT16373ATPVG8 Renesas Electronics Corporation

Buy Now Datasheet

CY74FCT16373ETPVCT Cypress Semiconductor

Buy Now Datasheet
Yes
Obsolete Transferred
RENESAS ELECTRONICS CORP CYPRESS SEMICONDUCTOR CORP
SSOP, 0.300 INCH, 0.025 INCH PITCH, SSOP-48
compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS
FCT FCT
R-PDSO-G48 R-PDSO-G48
e3
15.875 mm 15.875 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
1
8 8
2 2
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
8.5 ns 3.7 ns
Not Qualified Not Qualified
2.794 mm 2.794 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN
GULL WING GULL WING
0.635 mm 0.635 mm
DUAL DUAL
7.493 mm 7.5 mm
2 2
SSOP
48

Compare IDT74FCT16373ATPVG8 with alternatives

Compare CY74FCT16373ETPVCT with alternatives