IDT74FCT16373ATPA8 vs PI74FCAT162374ATAEX feature comparison

IDT74FCT16373ATPA8 Integrated Device Technology Inc

Buy Now Datasheet

PI74FCAT162374ATAEX Pericom Semiconductor Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC PERICOM SEMICONDUCTOR CORP
TSSOP TSSOP
TSSOP, TSSOP48,.3,20 TSSOP,
48 48
not_compliant compliant
8542.39.00.01 8542.39.00.01
POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS
FCT FCT
R-PDSO-G48 R-PDSO-G48
e0 e3
12.5 mm 12.5 mm
50 pF
BUS DRIVER BUS DRIVER
0.064 A
1 1
8 8
2 2
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE WITH SERIES RESISTOR
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP48,.3,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
240
5.2 ns
8.5 ns 6.5 ns
Not Qualified Not Qualified
1.1 mm 1.2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn85Pb15) MATTE TIN
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
20
6.1 mm 6.1 mm
1 1
Yes
EAR99

Compare IDT74FCT16373ATPA8 with alternatives

Compare PI74FCAT162374ATAEX with alternatives