IDT74FCT163374APA8 vs IDT74FCT163374APA feature comparison

IDT74FCT163374APA8 Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT163374APA Integrated Device Technology Inc

Buy Now Datasheet
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
TSSOP TSSOP
TSSOP, TSSOP48,.3,20 TSSOP, TSSOP48,.3,20
48 48
not_compliant not_compliant
8542.39.00.01 8542.39.00.01
MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V
FCT FCT
R-PDSO-G48 R-PDSO-G48
e0 e0
12.5 mm 12.5 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
0.024 A 0.024 A
1 1
8 8
2 2
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP48,.3,20 TSSOP48,.3,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
240 240
6.5 ns 6.5 ns
6.5 ns 6.5 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
20 20
POSITIVE EDGE POSITIVE EDGE
6.1 mm 6.1 mm
1 1

Compare IDT74FCT163374APA8 with alternatives

Compare IDT74FCT163374APA with alternatives