IDT74FCT163245APF
vs
74FCT163245CPF
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
TSSOP, TSSOP48,.25,16
TVSOP-48
Pin Count
48
48
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
FCT
FCT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e0
Length
9.7 mm
9.7 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.25,16
TSSOP48,.25,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
240
Prop. Delay@Nom-Sup
4.6 ns
4.1 ns
Propagation Delay (tpd)
4.6 ns
4.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
4
8
Compare IDT74FCT163245APF with alternatives
Compare 74FCT163245CPF with alternatives