IDT74FCT162H245CTPF vs CY54FCT646ATDM feature comparison

IDT74FCT162H245CTPF Integrated Device Technology Inc

Buy Now Datasheet

CY54FCT646ATDM Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description TSSOP, TSSOP48,.25,16 DIP, DIP24,.3
Pin Count 48 24
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL; BUS HOLD I/P'S COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Control Type COMMON CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-GDIP-T24
JESD-609 Code e0 e0
Length 9.7 mm 31.877 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A 0.048 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 48 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP48,.25,16 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 4.1 ns 7.7 ns
Propagation Delay (tpd) 3.5 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.4 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Load Capacitance (CL) 50 pF
Trigger Type POSITIVE EDGE

Compare IDT74FCT162H245CTPF with alternatives

Compare CY54FCT646ATDM with alternatives