IDT74FCT162543ATPA8 vs IDT74FCT162543ATPAG feature comparison

IDT74FCT162543ATPA8 Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT162543ATPAG Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP56,.3,20 TSSOP, TSSOP56,.3,20
Pin Count 56 56
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family FCT FCT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0 e3
Length 14 mm 14 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.3,20 TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 240 260
Prop. Delay@Nom-Sup 6.5 ns 6.5 ns
Propagation Delay (tpd) 8 ns 8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 6.1 mm 6.1 mm
Base Number Matches 1 2

Compare IDT74FCT162543ATPA8 with alternatives

Compare IDT74FCT162543ATPAG with alternatives