IDT74FCT16245TPVG vs 74FCT162245TPVGB feature comparison

IDT74FCT16245TPVG Integrated Device Technology Inc

Buy Now Datasheet

74FCT162245TPVGB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP SSOP
Package Description GREEN, SSOP-48 GREEN, SSOP-48
Pin Count 48 48
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e3
Length 15.875 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL DUAL
Width 7.493 mm
Base Number Matches 2 2
Additional Feature WITH DIRECTION CONTROL
Package Equivalence Code SO48(UNSPEC)
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 7.5 ns
Screening Level MIL-STD-883 Class B
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IDT74FCT16245TPVG with alternatives

Compare 74FCT162245TPVGB with alternatives