IDT74FCT16244TE vs IDT74FCT162244TPF feature comparison

IDT74FCT16244TE Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT162244TPF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFP SOIC
Package Description CERPACK-48 TSSOP, TSSOP48,.25,16
Pin Count 48 48
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-GDFP-F48 R-PDSO-G48
JESD-609 Code e0 e0
Length 15.875 mm 9.7 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP TSSOP
Package Equivalence Code FL48,.4,25 TSSOP48,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 6.5 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.413 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT GULL WING
Terminal Pitch 0.635 mm 0.4 mm
Terminal Position DUAL DUAL
Width 9.652 mm 4.4 mm
Base Number Matches 2 1
Control Type ENABLE LOW
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 6.5 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT74FCT16244TE with alternatives

Compare IDT74FCT162244TPF with alternatives