IDT74FCT16240ETPFG vs IDT74FCT16240TPF feature comparison

IDT74FCT16240ETPFG Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT16240TPF Integrated Device Technology Inc

Buy Now Datasheet
Yes No
Yes No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
SOIC SOIC
TVSOP-48 TSSOP, TSSOP48,.25,16
48 48
compliant not_compliant
8542.39.00.01 8542.39.00.01
FCT FCT
R-PDSO-G48 R-PDSO-G48
e3 e0
9.7 mm 9.7 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
1 1
4 4
4 4
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
3.2 ns 8 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
0.4 mm 0.4 mm
DUAL DUAL
4.4 mm 4.4 mm
1 1
ENABLE LOW
0.064 A
TSSOP48,.25,16
240
8 ns
30

Compare IDT74FCT16240ETPFG with alternatives

Compare IDT74FCT16240TPF with alternatives