IDT74FCT162240ATPA vs IDT54FCT16240TEB feature comparison

IDT74FCT162240ATPA Integrated Device Technology Inc

Buy Now Datasheet

IDT54FCT16240TEB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP DFP
Package Description TSSOP, TSSOP48,.3,20 DFP, FL48,.4,25
Pin Count 48 48
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
Control Type ENABLE LOW ENABLE LOW
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-GDFP-F48
JESD-609 Code e0 e0
Length 12.5 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.048 A
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DFP
Package Equivalence Code TSSOP48,.3,20 FL48,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 4.8 ns 9 ns
Propagation Delay (tpd) 4.8 ns 9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.413 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 6.1 mm 9.652 mm
Base Number Matches 3 1
Screening Level MIL-STD-883 Class B

Compare IDT74FCT162240ATPA with alternatives

Compare IDT54FCT16240TEB with alternatives