IDT74FCT161CTSOG vs IDT74FCT161TSO feature comparison

IDT74FCT161CTSOG Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT161TSO Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family FCT FCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.3632 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 5.8 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5082 mm 7.5 mm
Base Number Matches 1 1
Max Frequency@Nom-Sup 71400000 Hz
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 11 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT74FCT161CTSOG with alternatives

Compare IDT74FCT161TSO with alternatives