IDT74CBTLV3862Q
vs
74CBTLV3862PGG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
TSSOP
Package Description
SSOP, SSOP24,.24
TSSOP-24
Pin Count
24
24
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
CBTLV/3B
CBTLV/3B
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e3
Length
8.65 mm
7.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP24,.24
TSSOP24,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9116 mm
4.4 mm
Base Number Matches
1
2
Pbfree Code
Yes
Manufacturer Package Code
PGG24
ECCN Code
EAR99
Compare IDT74CBTLV3862Q with alternatives