IDT74CBTLV3862P vs IDT74CBTLV3862PYG feature comparison

IDT74CBTLV3862P Integrated Device Technology Inc

Buy Now Datasheet

IDT74CBTLV3862PYG Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP SSOP
Package Description TSSOP, SSOP-24
Pin Count 24 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 7.8 mm 8.2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 5.3 mm
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 1

Compare IDT74CBTLV3862P with alternatives

Compare IDT74CBTLV3862PYG with alternatives