IDT74CBTLV3125QG8 vs PI3C16861B feature comparison

IDT74CBTLV3125QG8 Renesas Electronics Corporation

Buy Now Datasheet

PI3C16861B Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP PERICOM SEMICONDUCTOR CORP
Package Description SSOP, SSOP, SSOP48,.24,16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G16 R-PDSO-G48
JESD-609 Code e3 e0
Length 4.9276 mm 9.9 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 10
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 16 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP48,.24,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 2.3 V 2.97 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.4 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 3.9 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 48
Additional Feature ALSO OPERATES WITH 2.5V SUPPLY
Moisture Sensitivity Level 1
Technology CMOS

Compare IDT74CBTLV3125QG8 with alternatives

Compare PI3C16861B with alternatives