IDT74AUC16245BVGI vs IDT74AUCH16245BVI8 feature comparison

IDT74AUC16245BVGI Integrated Device Technology Inc

Buy Now Datasheet

IDT74AUCH16245BVI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA
Package Description TFBGA,
Pin Count 48
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AUC
JESD-30 Code R-PBGA-B48 R-PBGA-B56
JESD-609 Code e1 e0
Length 7 mm
Logic IC Type BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2
Number of Terminals 48 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA FBGA
Package Equivalence Code BGA56,6X10,25 BGA56,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Propagation Delay (tpd) 3.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position BOTTOM BOTTOM
Width 4.5 mm
Base Number Matches 1 1
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.0001 A
Packing Method TR

Compare IDT74AUC16245BVGI with alternatives

Compare IDT74AUCH16245BVI8 with alternatives