IDT74ALVCHS162830DFG
vs
SN74ALVCHS162830GR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
TSSOP
Package Description
GREEN, TVSOP-80
GREEN, PLASTIC, TSSOP-80
Pin Count
80
80
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G80
R-PDSO-G80
JESD-609 Code
e3
e4
Length
17 mm
17 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
18
18
Number of Functions
1
18
Number of Ports
2
2
Number of Terminals
80
80
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
4 ns
4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Count Direction
UNIDIRECTIONAL
Max I(ol)
0.012 A
Package Equivalence Code
TSSOP80,.3,16
Packing Method
TR
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
3.5 ns
Compare IDT74ALVCHS162830DFG with alternatives
Compare SN74ALVCHS162830GR with alternatives