IDT74ALVCH32374BF8
vs
PI74ALVCH32374NB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
LFBGA,
LFBGA, BGA96,6X16,32
Pin Count
96
96
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
JESD-609 Code
e0
e0
Length
13.5 mm
13.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
3
Number of Bits
8
8
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
96
96
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd)
4.9 ns
5.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
5.5 mm
5.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Package Equivalence Code
BGA96,6X16,32
Prop. Delay@Nom-Sup
4.2 ns
Trigger Type
POSITIVE EDGE
Compare IDT74ALVCH32374BF8 with alternatives
Compare PI74ALVCH32374NB with alternatives