IDT74ALVCH32244BF8 vs IDT74ALVCH32244BF feature comparison

IDT74ALVCH32244BF8 Integrated Device Technology Inc

Buy Now Datasheet

IDT74ALVCH32244BF Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code BGA
Package Description LFBGA-96 FBGA, BGA96,6X16,32
Pin Count 96
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1998-12-01
Control Type ENABLE LOW ENABLE LOW
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e0 e0
Length 13.5 mm 13.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 3 3
Number of Bits 4 4
Number of Functions 8 8
Number of Ports 2 2
Number of Terminals 96 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA96,6X16,32 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 225 225
Prop. Delay@Nom-Sup 3 ns 3 ns
Propagation Delay (tpd) 3.6 ns 3.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.5 mm 5.5 mm
Base Number Matches 1 2

Compare IDT74ALVCH32244BF8 with alternatives

Compare IDT74ALVCH32244BF with alternatives