IDT74ALVCH16843PA8 vs IDT74ALVCH16843PA feature comparison

IDT74ALVCH16843PA8 Integrated Device Technology Inc

Buy Now Datasheet

IDT74ALVCH16843PA Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP-56
Pin Count 56 56
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND PRESET WITH CLEAR AND PRESET
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0 e0
Length 14 mm 14 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 9
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 3.9 ns 3.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 2
Rohs Code No
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP56,.3,20
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 3.5 ns
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT74ALVCH16843PA8 with alternatives

Compare IDT74ALVCH16843PA with alternatives