IDT74ALVCH162841PA8
vs
SN74ALVCH16841DGG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
TSSOP,
Pin Count
56
56
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BUS HOLD INPUTS
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e0
e4
Length
14 mm
14 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
10
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.6 ns
5.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Rohs Code
Yes
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Compare IDT74ALVCH162841PA8 with alternatives
Compare SN74ALVCH16841DGG with alternatives