IDT74ALVCH16245PV8
vs
SN74LVT16245ADLRG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP,
SSOP, SSOP48,.4
Pin Count
48
48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Family
ALVC/VCX/A
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
15.875 mm
15.875 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
3.7 ns
5.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.794 mm
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.493 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
No
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Load Capacitance (CL)
50 pF
Max I(ol)
0.064 A
Package Equivalence Code
SSOP48,.4
Packing Method
TR
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4.1 ns
Compare IDT74ALVCH16245PV8 with alternatives
Compare SN74LVT16245ADLRG4 with alternatives