IDT74ALVCH162374PV8 vs 74ALVCH162374DLRG4 feature comparison

IDT74ALVCH162374PV8 Integrated Device Technology Inc

Buy Now Datasheet

74ALVCH162374DLRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP, SSOP48,.4
Pin Count 48 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 15.875 mm 15.875 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 5.4 ns 5.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 2.79 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.5 mm 7.49 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP48,.4
Packing Method TR
Prop. Delay@Nom-Sup 4.6 ns
Terminal Finish NICKEL PALLADIUM GOLD
Trigger Type POSITIVE EDGE

Compare IDT74ALVCH162374PV8 with alternatives

Compare 74ALVCH162374DLRG4 with alternatives