IDT74ALVC16334PF
vs
PI74ALVC16334K
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
TSSOP, TSSOP48,.25,16
TSSOP, TSSOP48,.25,16
Pin Count
48
48
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e0
Length
9.7 mm
9.7 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
Number of Bits
16
16
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.25,16
TSSOP48,.25,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
3.3 ns
3.3 ns
Propagation Delay (tpd)
4.5 ns
4.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
ECCN Code
EAR99
Compare IDT74ALVC16334PF with alternatives
Compare PI74ALVC16334K with alternatives