IDT73720J8 vs IDT73720APQF8 feature comparison

IDT73720J8 Integrated Device Technology Inc

Buy Now Datasheet

IDT73720APQF8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC QFP
Package Description QCCJ, QFP,
Pin Count 68 80
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BYTE CONTROL ON ALL THREE PORTS BYTE CONTROL ON ALL THREE PORTS
Family 73 73
JESD-30 Code S-PQCC-J68 S-PQFP-G80
JESD-609 Code e0 e0
Length 24.2062 mm 14 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS EXCHANGER BUS EXCHANGER
Number of Bits 16 16
Number of Functions 1 1
Number of Ports 3 3
Number of Terminals 68 80
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Equivalence Code LDCC68,1.0SQ QFP80,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Propagation Delay (tpd) 8.5 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.45 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 14 mm
Base Number Matches 1 1

Compare IDT73720J8 with alternatives

Compare IDT73720APQF8 with alternatives