IDT73720APQF
vs
IDT73720J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
LCC
Package Description
PLASTIC, QFP-80
PLASTIC, LCC-68
Pin Count
80
68
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BYTE CONTROL ON ALL THREE PORTS
BYTE CONTROL ON ALL THREE PORTS
Family
73
73
JESD-30 Code
S-PQFP-G80
S-PQCC-J68
JESD-609 Code
e0
e0
Length
14 mm
24.2062 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS EXCHANGER
BUS EXCHANGER
Number of Bits
16
16
Number of Functions
1
1
Number of Ports
3
3
Number of Terminals
80
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP80,.7SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Propagation Delay (tpd)
7 ns
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.45 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
14 mm
24.2062 mm
Base Number Matches
3
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
20
Compare IDT73720APQF with alternatives
Compare IDT73720J with alternatives