IDT72V8985PA8
vs
IDT72V8980DBG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
QFP
Package Description
TSSOP,
10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44
Pin Count
48
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G48
S-PQFP-G44
JESD-609 Code
e0
e3
Length
12.5 mm
10 mm
Number of Functions
1
1
Number of Terminals
48
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QFP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.35 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
DIGITAL TIME SWITCH
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
6.1 mm
10 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Moisture Sensitivity Level
3
Compare IDT72V8985PA8 with alternatives
Compare IDT72V8980DBG with alternatives