IDT72V73273BBG vs IDT72V73273DR feature comparison

IDT72V73273BBG Integrated Device Technology Inc

Buy Now Datasheet

IDT72V73273DR Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA QFP
Package Description 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208
Pin Count 208 208
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B208 S-PQFP-G208
JESD-609 Code e1 e0
Length 17 mm 28 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 4.1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 17 mm 28 mm
Base Number Matches 1 4
Package Equivalence Code QFP208,1.2SQ,20
Supply Current-Max 0.38 mA

Compare IDT72V73273BBG with alternatives

Compare IDT72V73273DR with alternatives