IDT72V73263DRG
vs
IDT72V73263DR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208
28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208
Pin Count
208
208
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
208
208
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
DIGITAL TIME SWITCH
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
28 mm
28 mm
Base Number Matches
1
1
Compare IDT72V73263DRG with alternatives
Compare IDT72V73263DR with alternatives