IDT72V71660DR8 vs IDT72V73273DR feature comparison

IDT72V71660DR8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72V73273DR Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208
Pin Count 208 208
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 28 mm 28 mm
Base Number Matches 1 1
Package Equivalence Code QFP208,1.2SQ,20
Supply Current-Max 0.38 mA

Compare IDT72V71660DR8 with alternatives

Compare IDT72V73273DR with alternatives