IDT72V71650DA vs IDT72V71623BCG8 feature comparison

IDT72V71650DA Integrated Device Technology Inc

Buy Now Datasheet

IDT72V71623BCG8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP BGA
Package Description 20 X 20 MM, 0.50 MM PITCH, TQFP-144 13 X 13 MM, 1 MM PITCH, BGA-144
Pin Count 144 144
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G144 S-PBGA-B144
JESD-609 Code e0 e1
Length 20 mm 13 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LBGA
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.5 mm
Supply Current-Max 0.32 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm 13 mm
Base Number Matches 4 1
Pbfree Code Yes

Compare IDT72V71650DA with alternatives

Compare IDT72V71623BCG8 with alternatives