IDT72V70820TFG
vs
MT90823AB1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP,
14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BED, LQFP-100
Pin Count
100
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e3
Length
20 mm
14 mm
Number of Functions
1
1
Number of Terminals
100
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LFQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
DIGITAL TIME SWITCH
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
3
Moisture Sensitivity Level
3
Package Equivalence Code
QFP100,.63SQ,20
Supply Current-Max
70 mA
Technology
CMOS
Compare IDT72V70820TFG with alternatives
Compare MT90823AB1 with alternatives