IDT72V70200BC vs 72V90823PFG feature comparison

IDT72V70200BC Integrated Device Technology Inc

Buy Now Datasheet

72V90823PFG Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA TQFP
Package Description 11 X 11 MM, 1 MM PITCH, BGA-100 TQFP-100
Pin Count 100 100
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B100 S-PQFP-G100
JESD-609 Code e0 e3
Length 11 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LFQFP
Package Equivalence Code BGA100,10X10,40 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.6 mm
Supply Current-Max 0.01 mA 0.045 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn63Pb37) MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 11 mm 14 mm
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code PNG100
ECCN Code EAR99

Compare IDT72V70200BC with alternatives

Compare 72V90823PFG with alternatives