IDT72V70190PFG vs MT90812AL feature comparison

IDT72V70190PFG Integrated Device Technology Inc

Buy Now Datasheet

MT90812AL Zarlink Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ZARLINK SEMICONDUCTOR INC
Part Package Code QFP
Package Description PLASTIC, TQFP-64 QFP, QFP64,.7X.95,40
Pin Count 64
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G64 R-PQFP-G64
JESD-609 Code e3 e0
Length 14 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QFP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 3.4 mm
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 2
Package Equivalence Code QFP64,.7X.95,40
Supply Current-Max 0.015 mA
Technology CMOS

Compare IDT72V70190PFG with alternatives